Similar
Similar

M93C66-RMN6TP | |
|---|---|
DigiKey Part Number | 497-M93C66-RMN6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M93C66-RMN6TP |
Description | IC EEPROM 4KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 200 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 200 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 16, 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66CT-I/SN | Microchip Technology | 2.961 | 93AA66CT-I/SNCT-ND | 0,32000 € | Similar |
| 93LC66CX-E/SN | Microchip Technology | 0 | 93LC66CX-E/SN-ND | 0,38260 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10732 € | 804,90 € |
| Unit Price without VAT: | 0,10732 € |
|---|---|
| Unit Price with VAT: | 0,12771 € |


