
M93S66-WMN6P | |
|---|---|
DigiKey Part Number | 497-8598-5-ND |
Manufacturer | |
Manufacturer Product Number | M93S66-WMN6P |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93S66-WMN6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66B-E/SN | Microchip Technology | 355 | 93LC66B-E/SN-ND | 0,37000 € | Similar |
| BR93A66RFJ-WME2 | Rohm Semiconductor | 2.365 | 846-BR93A66RFJ-WME2CT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,56180 € | 28,09 € |
| 100 | 0,54950 € | 54,95 € |
| 300 | 0,52993 € | 158,98 € |
| 500 | 0,52082 € | 260,41 € |
| 1.000 | 0,50844 € | 508,44 € |
| 5.000 | 0,48000 € | 2.400,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

