Similar
Similar
Similar
Similar
Similar
Similar
Similar

FM93C86AM8 | |
|---|---|
DigiKey Part Number | FM93C86AM8-ND |
Manufacturer | |
Manufacturer Product Number | FM93C86AM8 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM93C86AM8 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT93C86A-10SU-1.8 | Microchip Technology | 1.113 | AT93C86A-10SU-1.8-ND | 0,32000 € | Similar |
| AT93C86A-10SU-1.8-T | Microchip Technology | 14.501 | 150-AT93C86A-10SU-1.8-TCT-ND | 0,35000 € | Similar |
| AT93C86A-10SU-2.7 | Microchip Technology | 675 | AT93C86A-10SU-2.7-ND | 0,32000 € | Similar |
| AT93C86A-10SU-2.7-T | Microchip Technology | 9.105 | 150-AT93C86A-10SU-2.7-TCT-ND | 0,35000 € | Similar |
| M93C86-RMN3TP/K | STMicroelectronics | 65.889 | 497-M93C86-RMN3TP/KCT-ND | 0,71000 € | Similar |




