
AT93C86A-10SU-2.7-T | |
|---|---|
DigiKey Part Number | 150-AT93C86A-10SU-2.7-TTR-ND - Tape & Reel (TR) 150-AT93C86A-10SU-2.7-TCT-ND - Cut Tape (CT) 150-AT93C86A-10SU-2.7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT93C86A-10SU-2.7-T |
Description | IC EEPROM 16KBIT 3-WIRE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit 3-Wire Serial 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C86A-10SU-2.7-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | 3-Wire Serial | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32531 € | 1.301,24 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

