FJV992PMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.901
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 44.834
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 112.015
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 13.241
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 44.088
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: 0,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.272
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.344
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13793 €
Datasheet

Similar


Diodes Incorporated
In Stock: 762
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 134.158
Unit Price: 0,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,77000 €
Datasheet
Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV992PMTF

DigiKey Part Number
FJV992PMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV992PMTF
Description
TRANS PNP 120V 0.05A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV992PMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

20.500In Stock
Ships from Rochester Electronics, LLC