Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

FMMT593TA | |
|---|---|
DigiKey Part Number | FMMT593TR-ND - Tape & Reel (TR) FMMT593CT-ND - Cut Tape (CT) FMMT593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT593TA |
Description | TRANS PNP 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT593TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT593QTA | Diodes Incorporated | 1.531 | FMMT593QTADICT-ND | 0,68000 € | Parametric Equivalent |
| FMMT593TC | Diodes Incorporated | 74.477 | FMMT593TCDICT-ND | 0,64000 € | Parametric Equivalent |
| BCX42E6327HTSA1 | Infineon Technologies | 5.162 | BCX42E6327HTSA1CT-ND | 0,39000 € | Similar |
| BCX42E6433HTMA1 | Infineon Technologies | 0 | 448-BCX42E6433HTMA1TR-ND | 0,06918 € | Similar |
| BSS63,215 | Nexperia USA Inc. | 1.804 | 1727-5382-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17294 € | 86,47 € |
| 1.000 | 0,15501 € | 155,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13223 € | 396,69 € |
| 6.000 | 0,12074 € | 724,44 € |
| 9.000 | 0,11489 € | 1.034,01 € |
| 15.000 | 0,10831 € | 1.624,65 € |
| 21.000 | 0,10442 € | 2.192,82 € |
| 30.000 | 0,10063 € | 3.018,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |













