
FMMT593QTA | |
|---|---|
DigiKey Part Number | FMMT593QTADITR-ND - Tape & Reel (TR) FMMT593QTADICT-ND - Cut Tape (CT) FMMT593QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT593QTA |
Description | TRANS PNP 100V 1A SOT-23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
EDA/CAD Models | FMMT593QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23 (Type DN) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT593TC | Diodes Incorporated | 126.477 | FMMT593TCDICT-ND | 0,64000 € | Parametric Equivalent |
| FMMT593QTA | Diodes Incorporated | 1.566 | FMMT593QTADICT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27060 € | 27,06 € |
| 500 | 0,20614 € | 103,07 € |
| 1.000 | 0,18534 € | 185,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15888 € | 476,64 € |
| 6.000 | 0,14555 € | 873,30 € |
| 9.000 | 0,13876 € | 1.248,84 € |
| 15.000 | 0,13113 € | 1.966,95 € |
| 21.000 | 0,12661 € | 2.658,81 € |
| 30.000 | 0,12222 € | 3.666,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


