Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FIN1022MX | |
|---|---|
DigiKey Part Number | FIN1022MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1022MX |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1022MX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:2 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS10CP152QMA/NOPB | Texas Instruments | 230 | DS10CP152QMA/NOPBCT-ND | 11,22000 € | Parametric Equivalent |
| DS10CP152QMAX/NOPB | Texas Instruments | 46.765 | DS10CP152QMAX/NOPB-ND | 6,30537 € | Parametric Equivalent |
| DS10CP152TMA/NOPB | Texas Instruments | 0 | DS10CP152TMA/NOPB-ND | 9,06000 € | Parametric Equivalent |
| DS10CP152TMAX/NOPB | Texas Instruments | 12.500 | DS10CP152TMAX/NOPB-ND | 4,84887 € | Parametric Equivalent |
| DS90CP22M-8-TI | Rochester Electronics, LLC | 4.915 | 2156-DS90CP22M-8-TI-ND | 6,15119 € | Parametric Equivalent |





