Crosspoint Switch 1 x 2:2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS122D

DigiKey Part Number
296-13650-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS122D
Description
IC CROSSPOINT SW 1 X 2:2 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS122D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27.480 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1207,46692 €896,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,46692 €
Unit Price with VAT:8,88563 €

Other Suppliers on DigiKey

27.480In Stock
Ships from Rochester Electronics, LLC