
DS10CP152QMAX/NOPB | |
|---|---|
DigiKey Part Number | DS10CP152QMAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS10CP152QMAX/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS10CP152QMAX/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Crosspoint Switch | Mounting Type Surface Mount |
Circuit 1 x 2:2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Voltage Supply Source Single Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,84531 € | 14.613,27 € |
| Unit Price without VAT: | 5,84531 € |
|---|---|
| Unit Price with VAT: | 6,95592 € |

