Similar
Similar
Similar
Similar
Similar

FHP3131IS6X | |
|---|---|
DigiKey Part Number | FHP3131IS6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHP3131IS6X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FHP3131IS6X Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 400µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 70 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4841-1YRJZ-R2 | Analog Devices Inc. | 6.167 | ADA4841-1YRJZ-R2CT-ND | 5,65000 € | Similar |
| ADA4841-1YRJZ-R7 | Analog Devices Inc. | 11.127 | 505-ADA4841-1YRJZ-R7CT-ND | 4,61000 € | Similar |
| ADA4851-1WYRJZ-R7 | Analog Devices Inc. | 3.943 | ADA4851-1WYRJZ-R7CT-ND | 2,28000 € | Similar |
| ADA4851-1YRJZ-RL7 | Analog Devices Inc. | 11.589 | 505-ADA4851-1YRJZ-RL7CT-ND | 1,99000 € | Similar |
| OPA357AIDBVT | Texas Instruments | 1.534 | 296-13009-1-ND | 2,56000 € | Similar |



