Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4851-1WYRJZ-R7

DigiKey Part Number
ADA4851-1WYRJZ-R7TR-ND - Tape & Reel (TR)
ADA4851-1WYRJZ-R7CT-ND - Cut Tape (CT)
ADA4851-1WYRJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4851-1WYRJZ-R7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4851-1WYRJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
375V/µs
-3db Bandwidth
105 MHz
Current - Input Bias
2.2 µA
Voltage - Input Offset
600 µV
Current - Supply
2.9mA
Current - Output / Channel
83 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65600 €16,56 €
251,51360 €37,84 €
1001,35730 €135,73 €
2501,29040 €322,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15515 €3.465,45 €
6.0001,13280 €6.796,80 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €