
ADA4841-1YRJZ-R2 | |
|---|---|
DigiKey Part Number | ADA4841-1YRJZ-R2TR-ND - Tape & Reel (TR) ADA4841-1YRJZ-R2CT-ND - Cut Tape (CT) ADA4841-1YRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRJZ-R2 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 80 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4805-1ARJZ-R7 | Analog Devices Inc. | 8.294 | 505-ADA4805-1ARJZ-R7CT-ND | 2,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,33600 € | 43,36 € |
| 25 | 4,00880 € | 100,22 € |
| 100 | 3,64970 € | 364,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,47856 € | 869,64 € |
| 500 | 3,37538 € | 1.687,69 € |
| 750 | 3,32372 € | 2.492,79 € |
| 1.250 | 3,26646 € | 4.083,07 € |
| 1.750 | 3,23299 € | 5.657,73 € |
| 2.500 | 3,20082 € | 8.002,05 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |



