


FFSB1265A | |
|---|---|
DigiKey Part Number | 488-FFSB1265ATR-ND - Tape & Reel (TR) 488-FFSB1265ACT-ND - Cut Tape (CT) 488-FFSB1265ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB1265A |
Description | DIODE SIL CARBIDE 650V 14A TO263 |
Customer Reference | |
Detailed Description | Diode 650 V 14A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 665pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,39300 € | 33,93 € |
| 100 | 2,44260 € | 244,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,53878 € | 2.031,02 € |
| 1.600 | 2,17383 € | 3.478,13 € |
| 2.400 | 2,04689 € | 4.912,54 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

