FFPF10H60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.138
Unit Price: 2,31000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 10.736
Unit Price: 1,67000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 10.995
Unit Price: 2,49000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,28704 €
Datasheet

Similar


Infineon Technologies
In Stock: 408
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 1,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.365
Unit Price: 2,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 55
Unit Price: 2,75000 €
Datasheet
Diode 600 V 10A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF10H60STU

DigiKey Part Number
FFPF10H60STU-ND
Manufacturer
Manufacturer Product Number
FFPF10H60STU
Description
DIODE AVAL 600V 10A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF10H60STU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
1 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes