FDS6294 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.688
Unit Price: 1,10000 €
Datasheet

Similar


onsemi
In Stock: 7.352
Unit Price: 1,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: 1,02000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.879
Unit Price: 1,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.446
Unit Price: 1,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.783
Unit Price: 1,46000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.901
Unit Price: 1,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 870
Unit Price: 1,88000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.414
Unit Price: 0,65000 €
Datasheet
N-Channel 30 V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6294

DigiKey Part Number
FDS6294TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6294
Description
MOSFET N-CH 30V 13A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1205 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
11.3mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690Aonsemi7.688FDS6690ACT-ND1,10000 €Similar
FDS8896onsemi7.352FDS8896CT-ND1,09000 €Similar
BSO110N03MSGXUMA1Infineon Technologies176BSO110N03MSGXUMA1CT-ND1,02000 €Similar
DMN3010LSS-13Diodes Incorporated1.87931-DMN3010LSS-13CT-ND1,02000 €Similar
RS3E095BNGZETBRohm Semiconductor2.446RS3E095BNGZETBCT-ND1,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable