
FDS6294 | |
|---|---|
DigiKey Part Number | 2156-FDS6294-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6294 |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1205 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.3mOhm @ 13A, 10V |
| Bulk: | 16777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 0,57794 € | 255,45 € |
| Unit Price without VAT: | 0,57794 € |
|---|---|
| Unit Price with VAT: | 0,68775 € |

