Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDMS8848NZ | |
|---|---|
DigiKey Part Number | FDMS8848NZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS8848NZ |
Description | MOSFET N-CH 40V 22.8A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 22.8A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8848NZ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8075 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 22.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8460 | onsemi | 14.134 | 488-FDMS8460CT-ND | 2,00000 € | Similar |
| DMTH4005SPS-13 | Diodes Incorporated | 2.480 | 31-DMTH4005SPS-13CT-ND | 1,48000 € | Upgrade |
| BSC018N04LSGATMA1 | Infineon Technologies | 19.082 | BSC018N04LSGATMA1CT-ND | 1,70000 € | Similar |
| BSC019N04NSGATMA1 | Infineon Technologies | 4.702 | BSC019N04NSGATMA1CT-ND | 1,68000 € | Similar |
| BSC027N04LSGATMA1 | Infineon Technologies | 24.144 | BSC027N04LSGATMA1CT-ND | 1,34000 € | Similar |






