Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDMS8672S | |
|---|---|
DigiKey Part Number | FDMS8672STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS8672S |
Description | MOSFET N-CH 30V 17A/35A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 35A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8672S Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2515 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0312AS | onsemi | 468 | FDMS0312ASCT-ND | 0,95000 € | Similar |
| BSC042N03MSGATMA1 | Infineon Technologies | 2.973 | BSC042N03MSGATMA1CT-ND | 1,35000 € | Direct |
| BSC050N03LSGATMA1 | Infineon Technologies | 1.923 | BSC050N03LSGATMA1CT-ND | 1,11000 € | Similar |
| BSZ050N03MSGATMA1 | Infineon Technologies | 206 | BSZ050N03MSGATMA1CT-ND | 1,05000 € | Similar |
| CSD16404Q5A | Texas Instruments | 2.493 | 296-24250-1-ND | 1,56000 € | Similar |






