Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C05NT1G | onsemi | 2.719 | NTMFS4C05NT1GOSCT-ND | 0,75000 € | Similar |
| BSC042N03MSGATMA1 | Infineon Technologies | 2.973 | BSC042N03MSGATMA1CT-ND | 1,14000 € | Similar |
| BSC050N03LSGATMA1 | Infineon Technologies | 1.924 | BSC050N03LSGATMA1CT-ND | 0,93000 € | Similar |
| CSD16413Q5A | Texas Instruments | 5.830 | 296-24524-1-ND | 1,77000 € | Similar |
| CSD17301Q5A | Texas Instruments | 12.810 | 296-25795-1-ND | 2,16000 € | Similar |





