

CSD17306Q5A | |
|---|---|
DigiKey Part Number | 296-25856-2-ND - Tape & Reel (TR) 296-25856-1-ND - Cut Tape (CT) 296-25856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17306Q5A |
Description | MOSFET N-CH 30V 24A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17306Q5A Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.3 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 22A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16000 € | 11,60 € |
| 100 | 0,78390 € | 78,39 € |
| 500 | 0,62250 € | 311,25 € |
| 1.000 | 0,57061 € | 570,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51446 € | 1.286,15 € |
| 5.000 | 0,47977 € | 2.398,85 € |
| 7.500 | 0,46210 € | 3.465,75 € |
| 12.500 | 0,44620 € | 5.577,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

