FDMS8670AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 19.542
Unit Price: 1,15000 €
Datasheet

Direct


Infineon Technologies
In Stock: 1.185
Unit Price: 1,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.365
Unit Price: 1,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 139
Unit Price: 1,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.818
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.132
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.820
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.284
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35.219
Unit Price: 1,56000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 139
Unit Price: 1,20000 €
Datasheet
N-Channel 30 V 23A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 23A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS8670AS

DigiKey Part Number
FDMS8670ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8670AS
Description
MOSFET N-CH 30V 23A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS8670AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3615 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes