Similar



FDMS8320LDC | |
|---|---|
DigiKey Part Number | FDMS8320LDCTR-ND - Tape & Reel (TR) FDMS8320LDCCT-ND - Cut Tape (CT) FDMS8320LDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8320LDC |
Description | MOSFET N-CH 40V 44A DLCOOL56 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 130A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11635 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC010N04LSIATMA1 | Infineon Technologies | 16.789 | BSC010N04LSIATMA1CT-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,91400 € | 19,14 € |
| 100 | 1,32860 € | 132,86 € |
| 500 | 1,07840 € | 539,20 € |
| 1.000 | 1,05627 € | 1.056,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86297 € | 2.588,91 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


