
BSC010N04LSIATMA1 | |
|---|---|
DigiKey Part Number | BSC010N04LSIATMA1TR-ND - Tape & Reel (TR) BSC010N04LSIATMA1CT-ND - Cut Tape (CT) BSC010N04LSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LSIATMA1 |
Description | MOSFET N-CH 40V 37A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 37A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC010N04LSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6200 pF @ 20 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 2.5W (Ta), 139W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.05mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58700 € | 15,87 € |
| 100 | 1,08970 € | 108,97 € |
| 500 | 0,87724 € | 438,62 € |
| 1.000 | 0,82585 € | 825,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68949 € | 3.447,45 € |
| 10.000 | 0,67471 € | 6.747,10 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |











