
FDMS8050 | |
|---|---|
DigiKey Part Number | FDMS8050OSTR-ND - Tape & Reel (TR) FDMS8050OSCT-ND - Cut Tape (CT) FDMS8050OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8050 |
Description | MOSFET N-CHANNEL 30V 55A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 285 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 22610 pF @ 15 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.65mOhm @ 55A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8050 | onsemi | 17 | FDMS8050OSCT-ND | 5,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,38600 € | 33,86 € |
| 100 | 2,42740 € | 242,74 € |
| 500 | 2,20102 € | 1.100,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79821 € | 5.394,63 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |


