N-Channel 30 V 55A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS8050

DigiKey Part Number
FDMS8050OSTR-ND - Tape & Reel (TR)
FDMS8050OSCT-ND - Cut Tape (CT)
FDMS8050OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS8050
Description
MOSFET N-CHANNEL 30V 55A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 55A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 750µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
285 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
22610 pF @ 15 V
FET Type
Power Dissipation (Max)
156W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PQFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.65mOhm @ 55A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS8050onsemi17FDMS8050OSCT-ND5,07000 €Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,07000 €5,07 €
103,38600 €33,86 €
1002,42740 €242,74 €
5002,20102 €1.100,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,79821 €5.394,63 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €

Other Suppliers on DigiKey

2.410In Stock
Ships from Flip Electronics