



FDMS8026S | |
|---|---|
DigiKey Part Number | FDMS8026STR-ND - Tape & Reel (TR) FDMS8026SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMS8026S |
Description | MOSFET N-CH 30V 19A/22A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 22A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2280 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 19A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0310AS | onsemi | 5.918 | FDMS0310ASCT-ND | 1,14000 € | Parametric Equivalent |
| FDMS0310AS-NC | onsemi | 0 | 488-FDMS0310AS-NCCT-ND | 1,07000 € | Parametric Equivalent |
| BSC042N03LSGATMA1 | Infineon Technologies | 22.296 | BSC042N03LSGATMA1CT-ND | 1,28000 € | Direct |
| CSD17310Q5A | Texas Instruments | 220.481 | 296-25858-1-ND | 1,40000 € | Similar |
| CSD17506Q5A | Texas Instruments | 7.500 | 296-28408-1-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,43000 € | 14,30 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

