


FDMS0310AS-NC | |
|---|---|
DigiKey Part Number | 488-FDMS0310AS-NCTR-ND - Tape & Reel (TR) 488-FDMS0310AS-NCCT-ND - Cut Tape (CT) 488-FDMS0310AS-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0310AS-NC |
Description | PT8 N 30/20 SYNCFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 22A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.3mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2280 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0310AS | onsemi | 5.918 | FDMS0310ASCT-ND | 1,14000 € | Parametric Equivalent |
| FDMS8026S | onsemi | 50 | FDMS8026SCT-ND | 2,22000 € | Parametric Equivalent |
| FDMS8026S | Rochester Electronics, LLC | 42.641 | 2156-FDMS8026S-ND | 1,13888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,44210 € | 44,21 € |
| 500 | 0,34400 € | 172,00 € |
| 1.000 | 0,31242 € | 312,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27230 € | 816,90 € |
| 6.000 | 0,25210 € | 1.512,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



