


FDMS7698-NC | |
|---|---|
DigiKey Part Number | 488-FDMS7698-NCTR-ND - Tape & Reel (TR) 488-FDMS7698-NCCT-ND - Cut Tape (CT) 488-FDMS7698-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7698-NC |
Description | PT7 NCH ERTRENCH MOS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.5A (Ta), 22A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1605 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 29W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43410 € | 43,41 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,30509 € | 305,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24782 € | 743,46 € |
| 6.000 | 0,22903 € | 1.374,18 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



