
FDMS7698 | |
|---|---|
DigiKey Part Number | 2156-FDMS7698-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS7698 |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.5A (Ta), 22A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1605 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 29W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V |
| Bulk: | 7101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 724 | 0,35124 € | 254,30 € |
| Unit Price without VAT: | 0,35124 € |
|---|---|
| Unit Price with VAT: | 0,41798 € |

