Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




FDMS7672 | |
|---|---|
DigiKey Part Number | FDMS7672TR-ND - Tape & Reel (TR) FDMS7672CT-ND - Cut Tape (CT) FDMS7672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7672 |
Description | MOSFET N-CH 30V 19A/28A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 28A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2960 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 19A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042N03MSGATMA1 | Infineon Technologies | 2.973 | BSC042N03MSGATMA1CT-ND | 1,14000 € | Similar |
| BSC050N03LSGATMA1 | Infineon Technologies | 1.924 | BSC050N03LSGATMA1CT-ND | 0,93000 € | Similar |
| CSD17310Q5A | Texas Instruments | 220.481 | 296-25858-1-ND | 1,40000 € | Similar |
| CSD17510Q5A | Texas Instruments | 4.013 | 296-27792-1-ND | 1,60000 € | Similar |
| RS1E180BNTB | Rohm Semiconductor | 1.204 | 846-RS1E180BNTBCT-ND | 0,85000 € | Similar |








