Direct
Similar
Similar
Similar

RS1E200BNTB | |
|---|---|
DigiKey Part Number | RS1E200BNTBTR-ND - Tape & Reel (TR) RS1E200BNTBCT-ND - Cut Tape (CT) RS1E200BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E200BNTB |
Description | MOSFET N-CH 30V 20A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 68A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E200BNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 25W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFHM830TRPBF | Infineon Technologies | 0 | IRFHM830TRPBFCT-ND | 0,00000 € | Direct |
| BSC042N03LSGATMA1 | Infineon Technologies | 22.296 | BSC042N03LSGATMA1CT-ND | 1,28000 € | Similar |
| BSC0906NSATMA1 | Infineon Technologies | 7.875 | BSC0906NSATMA1CT-ND | 0,76000 € | Similar |
| CSD17577Q5A | Texas Instruments | 3.814 | 296-39996-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26930 € | 673,25 € |
| 5.000 | 0,24869 € | 1.243,45 € |
| 7.500 | 0,23820 € | 1.786,50 € |
| 12.500 | 0,22641 € | 2.830,12 € |
| 17.500 | 0,22522 € | 3.941,35 € |
| Unit Price without VAT: | 0,26930 € |
|---|---|
| Unit Price with VAT: | 0,32047 € |





