FDMS7672AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22.494
Unit Price: 1,21000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.173
Unit Price: 1,05000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.611
Unit Price: 0,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.793
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 86
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 218.766
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.512
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.398
Unit Price: 1,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.204
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.283
Unit Price: 1,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,46045 €
Datasheet
8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN

FDMS7672AS

DigiKey Part Number
FDMS7672ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7672AS
Description
MOSFET N-CH 30V 19A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 42A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2820 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes