



FDMS7580 | |
|---|---|
DigiKey Part Number | FDMS7580TR-ND - Tape & Reel (TR) FDMS7580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMS7580 |
Description | MOSFET N-CH 25V 15A/29A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 15A (Ta), 29A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,19000 € | 11,90 € |
| 100 | 0,80900 € | 80,90 € |
| 500 | 0,64578 € | 322,89 € |
| 1.000 | 0,59327 € | 593,27 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

