Parametric Equivalent
Parametric Equivalent



FDMS4435BZ-NC | |
|---|---|
DigiKey Part Number | 488-FDMS4435BZ-NCTR-ND - Tape & Reel (TR) 488-FDMS4435BZ-NCCT-ND - Cut Tape (CT) 488-FDMS4435BZ-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4435BZ-NC |
Description | ST3 PCH Z 30/25V PQF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 18A (Tc) 2.5W (Ta), 39W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 39W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS4435BZ | onsemi | 2.871 | FDMS4435BZCT-ND | 1,10000 € | Parametric Equivalent |
| FDMS4435BZ | Rochester Electronics, LLC | 1.500 | 2156-FDMS4435BZ-ND | 0,38245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,42780 € | 42,78 € |
| 500 | 0,33240 € | 166,20 € |
| 1.000 | 0,30170 € | 301,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26269 € | 788,07 € |
| 6.000 | 0,24306 € | 1.458,36 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



