



FDMS4435BZ | |
|---|---|
DigiKey Part Number | FDMS4435BZTR-ND - Tape & Reel (TR) FDMS4435BZCT-ND - Cut Tape (CT) FDMS4435BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4435BZ |
Description | MOSFET P-CH 30V 9A/18A 8PQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 18A (Tc) 2.5W (Ta), 39W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 39W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75P03YDG-E1-AY | Renesas Electronics Corporation | 3.341 | 559-NP75P03YDG-E1-AYCT-ND | 2,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,45770 € | 45,77 € |
| 500 | 0,35566 € | 177,83 € |
| 1.000 | 0,32281 € | 322,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26269 € | 788,07 € |
| 6.000 | 0,24306 € | 1.458,36 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


