



FDMS0312AS | |
|---|---|
DigiKey Part Number | FDMS0312ASTR-ND - Tape & Reel (TR) FDMS0312ASCT-ND - Cut Tape (CT) FDMS0312ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0312AS |
Description | MOSFET N-CH 30V 18A/22A 8PQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 22A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1815 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q5A | Texas Instruments | 3.814 | 296-39996-1-ND | 0,93000 € | Similar |
| CSD17581Q3A | Texas Instruments | 140 | 296-47754-1-ND | 0,87000 € | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4.998 | 559-RJK0349DSP-01#J0CT-ND | 2,01000 € | Similar |
| RS1E180BNTB | Rohm Semiconductor | 1.204 | 846-RS1E180BNTBCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,38450 € | 38,45 € |
| 500 | 0,29676 € | 148,38 € |
| 1.000 | 0,26849 € | 268,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21735 € | 652,05 € |
| 6.000 | 0,20045 € | 1.202,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

