


FDMS0310AS-NC | |
|---|---|
DigiKey Part Number | 488-FDMS0310AS-NCTR-ND - Tape & Reel (TR) 488-FDMS0310AS-NCCT-ND - Cut Tape (CT) 488-FDMS0310AS-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0310AS-NC |
Description | PT8 N 30/20 SYNCFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 22A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,44770 € | 44,77 € |
| 500 | 0,34834 € | 174,17 € |
| 1.000 | 0,31636 € | 316,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27573 € | 827,19 € |
| 6.000 | 0,25527 € | 1.531,62 € |
| 9.000 | 0,24485 € | 2.203,65 € |
| 15.000 | 0,23710 € | 3.556,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



