


FDMC510P | |
|---|---|
DigiKey Part Number | FDMC510PTR-ND - Tape & Reel (TR) FDMC510PCT-ND - Cut Tape (CT) FDMC510PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC510P |
Description | MOSFET P-CH 20V 12A/18A 8MLP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC510P Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7860 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7407 | Alpha & Omega Semiconductor Inc. | 142.566 | 785-1306-1-ND | 0,89000 € | Similar |
| DMP2008UFG-13 | Diodes Incorporated | 5.759 | DMP2008UFG-13DICT-ND | 0,92000 € | Similar |
| DMP2008UFG-7 | Diodes Incorporated | 312 | DMP2008UFG-7DICT-ND | 0,92000 € | Similar |
| RQ3C150BCTB | Rohm Semiconductor | 2.150 | RQ3C150BCTBCT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,72400 € | 17,24 € |
| 100 | 1,18870 € | 118,87 € |
| 500 | 0,96008 € | 480,04 € |
| 1.000 | 0,91844 € | 918,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75036 € | 2.251,08 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |










