


RQ3C150BCTB | |
|---|---|
DigiKey Part Number | RQ3C150BCTBTR-ND - Tape & Reel (TR) RQ3C150BCTBCT-ND - Cut Tape (CT) RQ3C150BCTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3C150BCTB |
Description | MOSFET P-CHANNEL 20V 30A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 30A (Tc) 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3C150BCTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01200 € | 10,12 € |
| 100 | 0,67810 € | 67,81 € |
| 500 | 0,53506 € | 267,53 € |
| 1.000 | 0,48904 € | 489,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43062 € | 1.291,86 € |
| 6.000 | 0,40122 € | 2.407,32 € |
| 9.000 | 0,38624 € | 3.476,16 € |
| 15.000 | 0,37006 € | 5.550,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

