
AON7407 | |
---|---|
DigiKey Part Number | 785-1306-2-ND - Tape & Reel (TR) 785-1306-1-ND - Cut Tape (CT) 785-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7407 |
Description | MOSFET P-CH 20V 14.5A/40A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 14.5A (Ta), 40A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 14A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4195 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,48500 € | 4,85 € |
100 | 0,31460 € | 31,46 € |
500 | 0,24152 € | 120,76 € |
1.000 | 0,21796 € | 217,96 € |
2.000 | 0,19812 € | 396,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,17663 € | 883,15 € |
10.000 | 0,16335 € | 1.633,50 € |
15.000 | 0,15659 € | 2.348,85 € |
25.000 | 0,15012 € | 3.753,00 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |