FDD4141-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 258
Unit Price: 1,45000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 193.628
Unit Price: 1,20000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.485
Unit Price: 1,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.802
Unit Price: 1,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.172
Unit Price: 3,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.471
Unit Price: 1,75000 €
Datasheet
P-Channel 40 V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount TO-252AA
TO-252AA

FDD4141-F085

DigiKey Part Number
FDD4141-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD4141-F085
Description
MOSFET P-CH 40V 10.8A/50A DPAK
Customer Reference
Detailed Description
P-Channel 40 V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2775 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.405 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.405In Stock
Ships from Flip Electronics