


DMP4015SK3Q-13 | |
|---|---|
DigiKey Part Number | DMP4015SK3Q-13DITR-ND - Tape & Reel (TR) DMP4015SK3Q-13DICT-ND - Cut Tape (CT) DMP4015SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4015SK3Q-13 |
Description | MOSFET P-CH 40V 14A/35A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 35A (Tc) 3.5W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP4015SK3Q-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 5 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,67350 € | 67,35 € |
| 500 | 0,53154 € | 265,77 € |
| 1.000 | 0,48588 € | 485,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43646 € | 1.091,15 € |
| 5.000 | 0,40592 € | 2.029,60 € |
| 7.500 | 0,39037 € | 2.927,78 € |
| 12.500 | 0,37290 € | 4.661,25 € |
| 17.500 | 0,36811 € | 6.441,93 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |











