
NVMFS014P04M8LT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS014P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS014P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS014P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS014P04M8LT1G |
Description | MV8 40V P-CH LL IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12.5A (Ta), 52.1A (Tc) 3.6W (Ta), 60W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1734 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 13.8mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 420µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90400 € | 9,04 € |
| 100 | 0,60290 € | 60,29 € |
| 500 | 0,47370 € | 236,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38405 € | 576,08 € |
| 3.000 | 0,35452 € | 1.063,56 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

