
FDC6329L | |
|---|---|
DigiKey Part Number | FDC6329LTR-ND - Tape & Reel (TR) FDC6329LCT-ND - Cut Tape (CT) FDC6329LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6329L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6329L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 47mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41360 € | 10,34 € |
| 100 | 0,36190 € | 36,19 € |
| 250 | 0,33736 € | 84,34 € |
| 500 | 0,32258 € | 161,29 € |
| 1.000 | 0,31040 € | 310,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28676 € | 860,28 € |
| 6.000 | 0,27962 € | 1.677,72 € |
| 9.000 | 0,27604 € | 2.484,36 € |
| 15.000 | 0,27207 € | 4.081,05 € |
| 21.000 | 0,26976 € | 5.664,96 € |
| 30.000 | 0,26753 € | 8.025,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |










