FDB3860 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.507
Unit Price: 2,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.804
Unit Price: 1,79000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.558
Unit Price: 2,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 47
Unit Price: 1,74000 €
Datasheet
N-Channel 100 V 6.4A (Ta), 30A (Tc) 3.1W (Ta), 71W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6.4A (Ta), 30A (Tc) 3.1W (Ta), 71W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB3860

DigiKey Part Number
FDB3860TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB3860
Description
MOSFET N-CH 100V 6.4A/30A TO263
Customer Reference
Detailed Description
N-Channel 100 V 6.4A (Ta), 30A (Tc) 3.1W (Ta), 71W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
37mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 71W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable