MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCP13N60N | |
|---|---|
DigiKey Part Number | FCP13N60NFS-ND |
Manufacturer | |
Manufacturer Product Number | FCP13N60N |
Description | MOSFET N-CH 600V 13A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 116W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP13N60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1765 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 116W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 258mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTP185N60S5H | onsemi | 760 | 488-NTP185N60S5H-ND | 3,73000 € | MFR Recommended |
| IPP60R280CFD7XKSA1 | Infineon Technologies | 278 | 448-IPP60R280CFD7XKSA1-ND | 3,16000 € | Similar |
| IPP60R280P7XKSA1 | Infineon Technologies | 43 | IPP60R280P7XKSA1-ND | 2,60000 € | Similar |
| IPP65R225C7XKSA1 | Infineon Technologies | 500 | IPP65R225C7XKSA1-ND | 3,32000 € | Similar |
| IPP80R280P7XKSA1 | Infineon Technologies | 31 | IPP80R280P7XKSA1-ND | 3,98000 € | Similar |







