
SPP15N60C3XKSA1 | |
|---|---|
DigiKey Part Number | 448-SPP15N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP15N60C3XKSA1 |
Description | MOSFET N-CH 650V 15A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 156W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPP15N60C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 675µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 9.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPP11N80C3XKSA1 | Infineon Technologies | 2.790 | SPP11N80C3XKSA1-ND | 3,99000 € | Direct |
| IPP60R280P7XKSA1 | Infineon Technologies | 43 | IPP60R280P7XKSA1-ND | 2,78000 € | MFR Recommended |
| IPP65R045C7XKSA1 | Infineon Technologies | 417 | 448-IPP65R045C7XKSA1-ND | 12,01000 € | Similar |
| SIHP21N65EF-GE3 | Vishay Siliconix | 0 | SIHP21N65EF-GE3-ND | 5,06000 € | Direct |
| FCP260N60E | onsemi | 190 | FCP260N60EOS-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |








