FCH20N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 432
Unit Price: 6,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,87960 €
Datasheet

Similar


Infineon Technologies
In Stock: 162
Unit Price: 3,98000 €
Datasheet

Similar


Infineon Technologies
In Stock: 92
Unit Price: 4,84000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 3,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: 4,94000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 678
Unit Price: 4,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 601
Unit Price: 3,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 582
Unit Price: 3,71000 €
Datasheet
N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH20N60

DigiKey Part Number
FCH20N60-ND
Manufacturer
Manufacturer Product Number
FCH20N60
Description
MOSFET N-CH 600V 20A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH20N60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes