FAN7601G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 132.566
Unit Price: 0,79000 €
Datasheet

Similar


onsemi
In Stock: 16.956
Unit Price: 0,84000 €
Datasheet
Converter Offline Flyback Topology Up to 300kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7601G

DigiKey Part Number
FAN7601G-ND
Manufacturer
Manufacturer Product Number
FAN7601G
Description
IC OFFLINE SWITCH FLYBACK 10SSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FAN7601G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 300kHz
Manufacturer
onsemi
Fault Protection
Over Temperature, Over Voltage
Packaging
Tube
Control Features
Frequency Control, Soft Start
Part Status
Obsolete
Operating Temperature
-25°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
10-SSOP
Voltage - Start Up
12 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Base Product Number
Duty Cycle
95%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1271D100R2Gonsemi132.566NCP1271D100R2GOSCT-ND0,79000 €Similar
NCP1271D65R2Gonsemi16.956NCP1271D65R2GOSCT-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types